• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ledlenser 502921 AF2R Work LED (monochrome) Work light rechargeable 50 lm, 500 lm, 1000 lm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ledlenser AF2R work area light

  • Extremely compact multifunction light
  • White-light with 5 brightness levels, red light with 2 brightness levels and blinking-light mode
  • Flexible attachment via rubber hook, magnet, hook and loop fastener or drilled hole
  • Powerful battery; easy to charge via USB-C®
  • Robust aluminum housing with integrated ruler, anti-skid impact protection; dust and water-proof (IP54)

Technical specifications

  • Colour temperature 6000 to 7000 K
Dim

(W x H x D) 38 x 248 x 46 mm

Product type

Work light

Bulb type

LED (monochrome)

Technology

Li-ion

Operating voltage

3.7

Factory colour

Silver

Colour temperature type

7000 K

Weight

332 g

Capacity (mAh, Ah)

4800 mAh

Charging time

390 min

Luminous flux

50 lm

500 lm

1000 lm

Width

38 mm

Height

248 mm

Protection class

IP54

Power supply (LOV)

rechargeable

n.rel.

Depth

46 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3048352 Ledlenser 502921 AF2R Work LED (monochrome) Work light rechargeable 50 lm, 500 lm, 1000 lm

User & Safety Instructions

User & Safety Instructions 3048352 Ledlenser 502921 AF2R Work LED (monochrome) Work light rechargeable 50 lm, 500 lm, 1000 lm

Description

As lighting for your work area, checking power boxes and engine rooms or as a warning light for a car breakdown, the Ledlenser AF2R Work is our smallest area light and extremely versatile. The multi-function light is a compact helper on which you can always rely.

This text is machine translated.

Scope of delivery

  • Storage Bags
  • Velcro tapes
  • USB cable.

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)