
Highlights & Details
Ledlenser head lamp EXH6R
- Very comfy
- Separate LEDs for long range and close range
- Dust resistant and water proof
Technical specifications
- Lamp head pivoting angle 135 °
- Rechargeable battery 1900 mAh
- ATEX certificate: SGS22ATEX0039
- IEC Ex certificate IECEx BAS 22.0027
- GAS GROUP: IIA,IIB,IIC
- Temperature class gas: T4
- Ex-zone gas/dust: 0, 21
- DUST GROUP: IIIA,IIIB,IIIC
- Max. Surface temp. 135 °C
- Colour temperature 4600 to 5400 K
- Colour rendering index 70 cri
- Drop-tested: Height 2 m.
- Product type
Headlamp
- Ex Zoning
0
21
- Factory colour
Yellow
Black
- ATEX no.
II 1G Ex ia IIC T4 Ga
II 2D Ex ib IIIC T135°C Db
- LEDs
2
- Operating voltage
3.7 V
- Weight
330 g
- Weight, information
incl. rechargeable battery
- Light duration (high)
3 h
- Light duration (low)
15 h
- Light duration (medium)
10 h
- Bulb type
LED (monochrome)
- Illumination range (high)
170 m
- Illumination range (low)
30 m
- Illumination range (medium)
90 m
- Luminous flux (range)
200 lm - 499.9 lm
- Luminous flux (high)
250 lm
- Luminous flux (low)
50 lm
- Luminous flux (medium)
100 lm
IP68
- Power supply (LOV)
rechargeable
- Temperature range
-20 to +40 °C
- Waterproof
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2998426 Ledlenser EXH6R Headlamp Ex Zoning: 0, 21 250 lm 170 m
Security datasheet
Security datasheet 2998426 Ledlenser EXH6R Headlamp Ex Zoning: 0, 21 250 lm 170 m
Description
This text is machine translated.
Features
- Compact, versatile head lamp for work areas at risk of explosion
- Separate LEDs for focused high beam or homogeneous, glare-free work light at close range
- Lamp head rotates on both sides for individual adjustment of the light cone
- Extreme dust and water protection: IP68
- Built-in, changeable battery with professional charging cradle for installation, e.g. in workshops or
- Vehicles; incl. Battery and battery level indicator
Scope of delivery
- Headlamp EXH6R
- Accumulator
- Charger
- Power supply unit
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























