
Highlights & Details
Safety lamp PARAT X-treme
- ATEX Staubex-certified
- 100% water and dust-proof (IP68)
Technical specifications
- Product type
Torch
- Ex Zoning
0
- Factory colour
Yellow (fluorescent)
- Dim
(L x W) 167 mm x 38 mm
- ATEX no.
IIB T4
- Weight
200 g
- Light duration (high)
50 h
- Light duration (low)
15 h
- Bulb type
LED (monochrome)
- Illumination range (high)
150 m
- Luminous flux (range)
100 lm - 199.9 lm
- Luminous flux (high)
120 lm
- Material
Polycarbonate (PC)
- Width
38 mm
- Length
167 mm
IP68
- Waterproof
Yes
- Material (details)
Polycarbonate
- Batteries
4 x 1.5V Batteries
- Light-on time
15 - 50 h
- Type
PX1 (White LED)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 821118 Parat PARALUX® PX1 Torch Ex Zoning: 0 120 lm 150 m
User & Safety Instructions
User & Safety Instructions 821118 Parat PARALUX® PX1 Torch Ex Zoning: 0 120 lm 150 m
Certificate
Certificate 821118 Parat PARALUX® PX1 Torch Ex Zoning: 0 120 lm 150 m
Description
Features
- O-ring sealing
- Hermetic sealing of the pushbutton switch against penetration of water, dust, etc
- Protection against short-circuit and incorrectly placed batteries
- Use of the latest SMD-technology
- High lumen-index for all-round lighting
- 100% water and dust-proof
Scope of delivery
- Batteries.
Frequently Bought Together
(*All information is plus legal VAT)€ 134.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































