
Highlights & Details
Safety lamp PARAT X-treme
- ATEX Staubex-certified
- 100% water and dust-proof (IP68)
Technical specifications
- Product type
Torch
- Ex Zoning
1
- Factory colour
Yellow (fluorescent)
- Dim
(L x W) 142 mm x 19 mm
- ATEX no.
IIB T4
- Weight
40 g
- Light duration (high)
10 h
- Bulb type
LED (monochrome)
- Illumination range (high)
35 m
- Luminous flux (range)
0.1 lm - 49.9 lm
- Luminous flux (high)
30 lm
- Material
Polycarbonate (PC)
- Width
19 mm
- Length
142 mm
IP68
- Waterproof
Yes
- Material (details)
Polycarbonate
- Batteries
2 x 1.5 V Micro
- Light-on time
10 h
- Type
PX2 (white LED)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 821116 Parat PARALUX® PX2 Torch Ex Zoning: 1 30 lm 35 m
User & Safety Instructions
User & Safety Instructions 821116 Parat PARALUX® PX2 Torch Ex Zoning: 1 30 lm 35 m
Certificate
Certificate 821116 Parat PARALUX® PX2 Torch Ex Zoning: 1 30 lm 35 m
Description
Features
- O-ring sealing
- Hermetic sealing of the pushbutton switch against penetration of water, dust, etc
- Protection against short-circuit and incorrectly placed batteries
- Use of the latest SMD-technology
- High lumen-index for all-round lighting
- 100% water and dust-proof
Scope of delivery
- Batteries.
Frequently Bought Together
(*All information is plus legal VAT)€ 127.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































