
Highlights & Details
LED battery-operated hand spotlight HSE7EX
- For Ex-zones 1, 2, 21 and 22
- 190° swivelling light head
- Extremely robust and waterproof up to 1.5 m
- Flashing light and emergency light function
Technical specifications
- Light intensity (Candela) 24000 cd
- Light color 6500 K
- Main light 3W, in addition to light 0.5 W
- LED-light duration 40000 h
- Charging time: Up to 12 h
- Product type
Cordless handheld searchlight
- Ex Zoning
1
2
21
22
- Factory colour
Black
- Dim
(L x W x H) 179 x 92 x 143 mm
- ATEX no.
1 II 2 G Ex ib II C T4 Gb
- LEDs
2
- Weight
1450 g
- Weight, information
incl. rechargeable battery
- Light duration (high)
30 h
- Light duration (low)
8 h
- Light duration (medium)
18 h
- Bulb type
LED (monochrome)
- Luminous flux (range)
200 lm - 499.9 lm
- Luminous flux (high)
210 lm
- Material
Plastic
- Width
92 mm
- Height
143 mm
- Length
179 mm
IP66
- Temperature range
-20 - +50 °C
Documents & Downloads
Datasheet
Datasheet 595313 Eisemann HSE 7 Cordless handheld searchlight Ex Zoning: 1, 2, 21, 22 210 lm
User & Safety Instructions
User & Safety Instructions 595313 Eisemann HSE 7 Cordless handheld searchlight Ex Zoning: 1, 2, 21, 22 210 lm
Information
Information 595313 Eisemann HSE 7 Cordless handheld searchlight Ex Zoning: 1, 2, 21, 22 210 lm
Conformity certificate
Conformity certificate 595313 Eisemann HSE 7 Cordless handheld searchlight Ex Zoning: 1, 2, 21, 22 210 lm
Description
Features
- Main lighting can be dimmed continuously
- Waterproof up to 1.5 m.
- Protected against jet water
- Swivelling light head 190° (locking at 0, 90 and 180°)
- Simple one-hand use even with gloves
- Outside of the ex-area emergency light operation with charging station is possible
- Very homogeneous light distribution without formation of shadows
- Overload and deep discharge protection
- LED battery status indicator
- Discs can be kept in the lamp
Scope of delivery
- Portable spotlight
- Pre-mounted disc clear and orange
- Rechargeable battery
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 1,055.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































