
Highlights & Details
AccuLux LED high-power torch HL 10 EX
- For hazard zones 1, 2, 21 and 22
- Bipolar Power Management
- Impact-resistant and waterproof
Technical specifications
- Product type
Torch
- Ex Zoning
1
2
21
22
- Factory colour
Yellow
- Dim
(Ø x L) 41 mm x 172 mm
- ATEX no.
II 2 G Ex ib IIC T4 / II 2 D Ex ibD 21 T 135°C
- LEDs
1
- Weight
167 g
- Light duration (high)
11 h
- Bulb type
LED (monochrome)
- Illumination range (high)
150 m
- Luminous flux (range)
100 lm - 199.9 lm
- Luminous flux (high)
110 lm
- Material
Plastic
- Length
172 mm
- (Ø)
41 mm
IP68
- Waterproof
Yes
- Material (details)
Impact-resistant plastic
3 W
- Batteries
4 AA batteries
- Light-on time
11 h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 868366 AccuLux HL 10 EX Torch Ex Zoning: 1, 2, 21, 22 110 lm 150 m
User & Safety Instructions
User & Safety Instructions 868366 AccuLux HL 10 EX Torch Ex Zoning: 1, 2, 21, 22 110 lm 150 m
Certificate
Certificate 868366 AccuLux HL 10 EX Torch Ex Zoning: 1, 2, 21, 22 110 lm 150 m
Description
Features
- Can be mounted on the helmet
- Bipolar Power Management
- Submersible up to 1 m.
Scope of delivery
- Lamp
- Batteries
- Operating instructions.
Frequently Bought Together
(*All information is plus legal VAT)€ 118.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































