
Highlights & Details
Explosion-protected inspection lamp MHL5EX
- For Ex-zones 1, 2, 21 and 22
- Submersible up to 3 m
- Compact and lightweight
Technical specifications
- Product type
Torch
- Ex Zoning
1
2
21
22
- Factory colour
Yellow
- Dim
(Ø x L) 20 mm x 145 mm
- ATEX no.
II 2 G Ex ib IIC T4 Gb / II 2 D Ex ib IIIC T 135°C Db
- LEDs
1
- Weight
45 g
- Weight, information
incl. batteries
- Light duration (high)
4 h
- Bulb type
LED (monochrome)
- Illumination range (high)
30 m
- Luminous flux (range)
0.1 lm - 49.9 lm
- Luminous flux (high)
42 lm
- Material
Plastic
- Length
145 mm
- (Ø)
20 mm
IP68
- Temperature range
-20 to +40 °C
- Waterproof
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 703797 AccuLux MHL 5 EX Torch Ex Zoning: 1, 2, 21, 22 42 lm 30 m
User & Safety Instructions
User & Safety Instructions 703797 AccuLux MHL 5 EX Torch Ex Zoning: 1, 2, 21, 22 42 lm 30 m
Certificate
Certificate 703797 AccuLux MHL 5 EX Torch Ex Zoning: 1, 2, 21, 22 42 lm 30 m
Description
This text is machine translated.
Features
- Submersible up to 3 m
- Power LED with bright white light
- Compact and lightweight
- Impact resistant and waterproof plastic casing
Scope of delivery
- Lamp
- 2 x AAA batteries
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 121.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































