
Highlights & Details
Front Light STL1EX
- Two levels of brightness: 174 and 90 lumens
- Secure attachment on the helmet possible
- EX-certification for use in hazardous zones
Technical specifications
- Product type
Headlamp
- Ex Zoning
0
- Factory colour
Yellow
Black
- ATEX no.
II 1 G Ex ia IIC T4 Ga IP 67
- LEDs
1
- Weight
168 g
- Weight, information
incl. batteries
- Light duration (high)
13 h
- Light duration (low)
6.5 h
- Bulb type
LED (monochrome)
- Illumination range (high)
100 m
- Luminous flux (range)
100 lm - 199.9 lm
- Luminous flux (high)
174 lm
- Luminous flux (low)
90 lm
IP67
- Temperature range
To +135 °C °C
- Waterproof
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1527449 AccuLux STL 1 EX Headlamp Ex Zoning: 0 174 lm 100 m
User & Safety Instructions
User & Safety Instructions 1527449 AccuLux STL 1 EX Headlamp Ex Zoning: 0 174 lm 100 m
User & Safety Instructions 1527449 AccuLux STL 1 EX Headlamp Ex Zoning: 0 174 lm 100 m
Description
This text is machine translated.
Features
- Integrated gas valve
- Powerful Cree LED
- Robust housing with 4x screw attachment
- Setting the tilt angle in latching steps possible
Scope of delivery
- Forehead lamp STL 1 EX with tape
- 3x AAA alkaline batteries
- Allen key
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 179.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































