
Highlights & Details
Safety lamp PARAT X-treme
- 100% water and dust-proof
- It passes ATEX certification for favourable and yet higher brightness
Technical specifications
- Product type
Torch
- Ex Zoning
2
- Factory colour
Yellow (fluorescent)
- ATEX no.
Ohne Zertifizierung
- Weight
85 g
- Light duration (high)
50 h
- Light duration (low)
15 h
- Bulb type
LED (monochrome)
- Illumination range (high)
50 m
- Luminous flux (range)
50 lm - 99.9 lm
- Luminous flux (high)
60 lm
- Material
Polycarbonate (PC)
- Length
152 mm
Protection class II
- Waterproof
Yes
- Material (details)
Polycarbonate
- Batteries
2 x 1.5 V mignon
- Light-on time
15 - 50 h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 824307 Parat PARALUX® PX3 Torch Ex Zoning: 2 60 lm 50 m
User & Safety Instructions
User & Safety Instructions 824307 Parat PARALUX® PX3 Torch Ex Zoning: 2 60 lm 50 m
Conformity certificate
Conformity certificate 824307 Parat PARALUX® PX3 Torch Ex Zoning: 2 60 lm 50 m
Description
Features
- O-ring sealing
- Hermetic sealing of the pushbutton switch against penetration of water, dust, etc
- Protection against short-circuit and incorrectly placed batteries
- Use of the latest SMD-technology
- High lumen-index for all-round lighting
- 100% water and dust-proof
Scope of delivery
- Batteries.
Frequently Bought Together
(*All information is plus legal VAT)€ 126.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































