• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ledlenser HF4R Forest Green LED (monochrome) Headlamp rechargeable, battery-powered 650 lm 3 h 503305

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ledlenser HF4R Forest green headlamp

  • Compact and light headlamp with close and main beam lights and additional red light; operation via rechargeable battery (included) or batteries; 650 lm, 130 m; Power: 400 lm, 120 m; up to 3 h at 400 lm; LiPo rechargeable battery, changeable (5.2 Wh); protection class: IP67

Technical specifications

Luminous flux (range)

500 lm - 999.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Light duration (max.)

3 h

Power supply (LOV)

rechargeable

battery-powered

Factory colour

Green

Weight

92 g

No. of bulbs

1

Light duration (medium)

3 h

Illumination range (high)

130 m

Illumination range (medium)

120 m

Luminous flux (high)

650 lm

Luminous flux (medium)

400 lm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3788854 Ledlenser HF4R Forest Green LED (monochrome) Headlamp rechargeable, battery-powered 650 lm 3 h 503305

User & Safety Instructions

User & Safety Instructions 3788854 Ledlenser HF4R Forest Green LED (monochrome) Headlamp rechargeable, battery-powered 650 lm 3 h 503305

Warranty Terms

Warranty Terms 3788854 Ledlenser HF4R Forest Green LED (monochrome) Headlamp rechargeable, battery-powered 650 lm 3 h 503305

Description

Whether you are working on a DIY project in your garage or on a camping excursion in the countryside, the HF4R headlamp reveals great and small adventures with precisely tuned close and main beam lights. Use the additional red front light to maintain your night vision capability. The HF4R can be operated via rechargeable battery or battery, so you will never run out of light. To make sure your headlamp matches your style, you can also choose from three different colors. And: Our lamps are made for a bright future - that's why your HF4R contains recycled materials.

This text is machine translated.

Features

  • Colour: Forest green;Weight with battery: 92 g;Power boost: 650 lm, 130 m; Power: 400 lm, 120 m;Light duration: Up to 3 h at 400 lm;Li-Po battery, replaceable (5.2 Wh);Delivery range: Li-Po battery, connect adapter, USB-C charging cable (30 cm);Protection class: IP67

Scope of delivery

  • Li-Po battery
  • Connect adapter
  • USB-C charging cable (30 cm)

Hints

Please note: 7 years guarantee only on registration, otherwise 2 years.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)