• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ledlenser HF6R Core red LED (monochrome) Headlamp rechargeable 800 lm 60 h 502967

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ledlenser head lamp HF6R CORE red

  • Three brightness levels and red front light
  • Digital advanced focus system
  • Magnetic charge system
  • Cooling technology

Technical specifications

  • Light color 5200 - 6000 K
  • Charging duration: 225 min
  • protection class IP68
  • Temperature range: -20 to +40 °C
  • Li-Ion battery (3.7 V, 2000 mAh, 7.4 Wh)
Luminous flux (range)

500 lm - 999.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Light duration (max.)

60 h

Power supply (LOV)

rechargeable

Factory colour

Red

Weight

126 g

No. of bulbs

2

Illumination range (high)

160 m

Luminous flux (high)

800 lm

Luminous flux (low)

60 lm

Luminous flux (medium)

500 lm

Material

Plastic

Aluminium

Waterproof

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2998425 Ledlenser HF6R Core red LED (monochrome) Headlamp rechargeable 800 lm 60 h 502967

User & Safety Instructions

User & Safety Instructions 2998425 Ledlenser HF6R Core red LED (monochrome) Headlamp rechargeable 800 lm 60 h 502967

Description

The Ledlenser HF6R Core is the intuitive to use, slim head lamp for regular hikes and larger DIY projects. It scores with an especially light and noble aluminum casing as well as three brightness levels and red front light. Thanks to our patent-pending Digital Advanced Focus System (AFS), it can be focused almost continuously. The digital AFS can be operated intuitively via the focus wheel, while the pivoting lamp head enables a flexible lighting. The result is a perfectly matched light image with an optimal illumination of close and distant areas. The integrated battery can be recharged quickly and easily using the magnetic charge system. Other clever features are the convenient transport protection as well as the battery and charge level display. The IP68 certification renders the light waterproof even when it is permanently submerged.

This text is machine translated.

Features

  • Slim, rechargeable head lamp with three brightness levels and red front light
  • Almost continuously adjustable focus thanks to our patent-pending Digital Advanced Focus System; can be used intuitively via the Focus Wheel
  • Luminous, perfectly matched light image for an optimum illumination of near and distant areas
  • Waterproof (IP68) during prolonged immersion
  • Powerful battery, easy to charge using the magnetic charge system, with battery and charge level indicator
  • Light functions: Low Power, mid Power, Power, boost, red light

Scope of delivery

  • HF6R
  • Magnetic charging cable with mains-side USB-C connection
  • Accumulator
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)