• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ledlenser P4 503098 Torch battery-powered 180 lm 23 h 1000 g

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

177 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

P4 LED torch, 180 lumens, 90m Zoom focus, IP54 water resistant, 23h running time

  • Compact & powerful: 180 lumens, 60g housing
  • Precise light focus: Via one-hand zoom from floodlight to spotlight (up to 90m)
  • Battery or rechargable battery: Works with 2× AAA-Batteries (incl.) or rechargeable NiMH-batteries
  • Robust and weatherproof: Housing made of 75% recycled aluminum, IP54 water-proof, impact-resistant up to 2 m.
  • 7 years warranty: With product registration 7 years manufacturer guarantee

Technical specifications

Luminous flux (range)

100 lm - 199.9 lm

Product type

Torch

Light duration (max.)

23 h

Power supply (LOV)

battery-powered

Illumination range (high)

90 m

Weight

1000 g

Dim

(W x H) 100 mm x 50 mm

Technology

Alkali-manganese

Light duration (high)

5 h

Light duration (low)

23 h

Light duration (medium)

10 h

Illumination range (low)

25 m

Illumination range (medium)

50 m

Luminous flux (high)

180 lm

Luminous flux (low)

20 lm

Luminous flux (medium)

80 lm

Width

100 mm

Height

50 mm

IPX4

IP54

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438568 Ledlenser P4 503098 Torch battery-powered 180 lm 23 h 1000 g

User & Safety Instructions

User & Safety Instructions 3438568 Ledlenser P4 503098 Torch battery-powered 180 lm 23 h 1000 g

Conformity certificate

Conformity certificate 3438568 Ledlenser P4 503098 Torch battery-powered 180 lm 23 h 1000 g

Warranty Terms

Warranty Terms 3438568 Ledlenser P4 503098 Torch battery-powered 180 lm 23 h 1000 g

Description

If you need precision, mobility and longevity, the Ledlenser P4 LED torch is the right choice. Weighing just 60 g and a slim, pen-like design, it fits effortlessly into any shirt pocket, tool bag or uniform – always ready for use.

With a luminosity of up to 180 Lumen and a range of 90 m, this small torch is perfectly suited to professionals such as electricians, paramedics or care staff. It is a reliable companion wherever light is needed in narrow or hard to reach areas.

Thanks to Advanced Focus technology, one-handed operation allows you to easily switch between a wide floodlight and focused spotlight beam – Ideal for working in the engine compartment or when used in the dark. Three convenient light modes can be controlled comfortably via the end cap switch.

The P4 runs with two AAA-batteries (included) or also with rechargeable 1.2 V NiMH-batteries – an environment-friendly solution for all, who prefer a torch rechargeable. With up to 23 hours runtime it is also ideally suited for long use.

The casing made of 75% recycled aluminum provides for stability and sustainability at the same time. Thanks to IP54 certification, it is protected against dust and water spray and can survive falls from a height of up to 2 m – whether in the workshop, in use or while camping.

The P4 is supported by Ledlenser with a 7-year warranty (upon registration) - quality you can rely on. Whether as a mini torch, at work or as an emergency torch – this light tool is ready when you are.

This text is machine translated.

Scope of delivery

  • 1x pen light
  • 2x batteries AAA

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)