• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDmaxx 105627 2x Floor socket incl. CAT5 socket, Child safety Aluminium

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 145.00
-21 %
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Mounting dimensions: 200 x 100 x 57 mm
  • Mass (cover): 220 x 120 mm
Product type

Floor socket

Light bulb features

incl. CAT5 socket

Child safety

Outlets

2

Nominal voltage

230 V

Nominal current

16 A

Mounting type

Recess-mount

Floor

Wall

Factory colour

Aluminium

Content

1 pc(s)

Description

The floor and wall mounting socket is equipped with two earthing contact sockets with increased touch protection and two module data sockets RJ45 8-pin CAT5 with self-closing dust protection cover. Galvanized mounting box 200x100x57 mm. Cover aluminum cast/ground 220x120 mm. Can be driven over. With plug connection 1 - 2.5 mm².

This text is machine translated.

More interesting products

(*All information is plus legal VAT)