• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDmaxx 105950 Flush-mount socket incl. HDMI, incl. switch, incl. USB, incl. CAT6 socket IP20 Black, Chrome

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 110.00
-22 %
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

LEDmaxx installation multiple socket strip

  • High-quality, heavy-duty version.
  • With screed box
  • For Hotel/restaurants, office and living rooms

Technical specifications

  • Nominal power (max.): 3500 W
  • Weight: 1.5 kg
Product type

Flush-mount socket

Light bulb features

incl. HDMI

incl. switch

incl. USB

incl. CAT6 socket

Outlets

2

Nominal voltage

230 V

Mounting type

Recess-mount

Factory colour

Black

Chrome

IP20

Dim

(L x W) 520 mm x 120 mm

Length

520 mm

Width

120 mm

Depth

120 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1593740 LEDmaxx 105950 Flush-mount socket incl. HDMI, incl. switch, incl. USB, incl. CAT6 socket IP20 Black, Chrome

Description

It is multimedia for your desk. This built-in table socket offers a variety of connection options.
You supply your notebook or Smartphone with electricity. Data from your home and corporate network, using the network socket. And the HDMI connection, the state-of-the-art connection for your monitor or projector.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)