• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDmaxx DLAC01 LED recessed light LED (monochrome) Built-in LED 6 W Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED - mounted light

  • Warm white LEDs
  • Minimal installation depth
  • Clear protective glass
  • This text is machine translated.

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

450 lm

Total luminous flux

450 lm

2700 K

Colour

Warm white

Energy consumption

6 kWh/1000h

Type

Circular

Protection screen

Clear

Radiation angle

35°

Recess diameter

6.8 cm

Recess depth

2 cm

Outside Ø

8.2 cm

IP20

Factory colour

Silver

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature range

2700 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1663219 LEDmaxx DLAC01 LED recessed light LED (monochrome) Built-in LED 6 W Silver

User & Safety Instructions

User & Safety Instructions 1663219 LEDmaxx DLAC01 LED recessed light LED (monochrome) Built-in LED 6 W Silver

Description

Scope of delivery

  • LED - mounted light
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)