• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDmaxx DM001 Universal dimmer Suitable for light bulbs: Halogen lamp, LED bulb White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Universal dimmer
  • Dimming type: Trailing edge phase dimmer
  • Operating temperature range 5-25°C.
  • Voltage 220-240/AC
  • Mains frequency: 50/60 Hz.
  • Net weight: 90g
Product type

Universal dimmer

Power rating (min.)

3 W

Power rating (max.)

400 W

Suitable for light bulbs

Halogen lamp

LED bulb

Switching capacity (LED)

250 W

Switching capacity (light bulbs)

3-250 W

Switching capacity (halogen bulbs)

3-400 W

Factory colour

White

Documents & Downloads

Datasheet

Datasheet 3451729 LEDmaxx DM001 Universal dimmer Suitable for light bulbs: Halogen lamp, LED bulb White

User & Safety Instructions

User & Safety Instructions 3451729 LEDmaxx DM001 Universal dimmer Suitable for light bulbs: Halogen lamp, LED bulb White

Description

This universal white dimmer has a wide range of uses and is compatible with a wide range of bulbs. It supports LED bulbs with a power from 3 to 250 watts as well as halogen lamps from 3 to 400 watts. The dimmer offers an easy regulation of the brightness and thus provides for the perfect light mood in every room. Ideal for use in the home or workplace, where flexibility and user-friendliness are required.

This text is machine translated.

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)