• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDmaxx USB1003 1x Flush-mount socket incl. USB, Child safety Anthracite

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2xUSB earthing contact socket-outlet 2800 mA, anthracite

  • Incl. Frame in anthracite with increased touch protection
  • USB ports are compatible with USB 2.0/3.0 and Apple products
  • This text is machine translated.

Technical specifications

  • Max. 2800 mA at both sockets
Product type

Flush-mount socket

Light bulb features

incl. USB

Child safety

Outlets

1

Nominal voltage

230 V

Nominal current

16 A

Mounting type

Flush mount

Factory colour

Anthracite

Dim

(L x W) 80 mm x 80 mm

Length

80 mm

Width

80 mm

Depth

43 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2108115 LEDmaxx USB1003 1x Flush-mount socket incl. USB, Child safety Anthracite

User & Safety Instructions

User & Safety Instructions 2108115 LEDmaxx USB1003 1x Flush-mount socket incl. USB, Child safety Anthracite

Description

The 2x USB earthing contact socket of the brand LEDmaxx is perfectly suitable for application areas such as hotel´s, gastronomy, office and living rooms and airport lounge´s.

This text is machine translated.

Scope of delivery

  • Flush-mounted socket
  • Cover frame
  • User manual.

More interesting products

(*All information is plus legal VAT)