• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legamaster Glass board (magnetic) Glasboard (W x H x D) 2000 x 1000 x 5 mm White 7-104564

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Legamaster glass board 100x200cm, white

  • Decorative glass board with durable glass surface made of hardened safety glass for an intensive use in the office or home officeBest writing characteristics: You get optimum results with the chalk markers by LegamasterMagnetic surface: Easy placement of notes, sketches and photosEasy to clean: Smooth, hygienic glass surface
  • This text is machine translated.

Technical specifications

  • Mounting type: Wall mounting (hooks)
Product type

Glass board (magnetic)

Dim

(W x H x D) 2000 x 1000 x 5 mm

Width

2000 mm

Height

1000 mm

Depth

5 mm

Factory colour

White

Tray

Yes

wipeable

Yes

Writable board

Yes

Magnetic whiteboard

Yes

Glass thickness

5 mm

Use (front)

Board

Board material

Safety glass

Surface properties

Smooth

Writable on both sides

No

Height-adjustable

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2756771 Legamaster Glass board (magnetic) Glasboard (W x H x D) 2000 x 1000 x 5 mm White 7-104564

Description

Features

  • High quality frameless glass board for long-term, intensive useCan be written with chalk markers or dry wipe-off whiteboard markersHardened safety glass and magnetic glass surface (5 mm)Wall mounting with decorative mounting brackets; in portrait or landscape format possible2 extra strong magnets (dim. 12 mm), 1 Legamaster Chalk, mounting set and mounting instructions included in delivery

Scope of delivery

  • Marker
  • Mounting materials
  • Magnets

What kind of Magnetic Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)