• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 092020 Junction box (L x W x H) 105 x 105 x 55 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: plastic
  • Shape: Square
  • Protection class IP55
  • Number of introductions: 9
Product type

Junction box

Max. fire resistance

650 °C

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W x H) 105 x 105 x 55 mm

Length

105 mm

Width

105 mm

Height

55 mm

Depth

55 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2151767 Legrand 092020 Junction box (L x W x H) 105 x 105 x 55 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2151767 Legrand 092020 Junction box (L x W x H) 105 x 105 x 55 mm 1 pc(s)

Description

Legrand plexo branch box, square 105 x 105 x 55 mm (H x W x D), protection class IP 55 – IK 07, smooth design, cover with 1/4-turn quick-release fastener, light gray RAL 7035, self-extinguishing 650°C, labeling cover.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.04€ 11.94*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)