
Highlights & Details
Legrand Bticino Flex Video Linea 3000+ X 13 E
- 2-wire cabling
- Door-opener and switch-on button
- Connection for BUS floor ringing
Technical specifications
- Protection class IP 54
- Impact strength: IK10.
- Product type
Video door intercom
- Component
2-core cable
Power supply unit
Complete kit
- Units
1
- Features
incl. image memory
Backlit nameplate
- Transfer type
Two-wire
Wi-Fi
- Frequency
2.4 GHz
200 m
- Leads
2 (+2 door openers)
- Mounting type (interior)
Wall
Surface-mount
- Mounting type (outdoor)
Wall
Surface-mount
- Upgradable with
Internal extension
- Factory colour
White
- Power supply (LOV)
mains-powered
- Display type
Colour TFT/LCD
- Screen size diagonal (cm)
17.8 cm
- Screen size diagonal (inches)
7 inch
- Camera type
Wide-angle camera
- Max. viewing angle hor.
135°
- Vertical viewing angle
96°
- Dimensions (built-in device)
193.5 x 162 x 22 mm
- Width
400 mm
- External unit dims.
100 x 190 x 26 mm
- Height
375 mm
- Weight
0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1602255 Legrand FLEX VIDEO LINEA3000 + X13E Video door intercom Two-wire, Wi-Fi 2-core cable, Power supply unit, Complete kit De
User & Safety Instructions 1602255 Legrand FLEX VIDEO LINEA3000 + X13E Video door intercom Two-wire, Wi-Fi 2-core cable, Power supply unit, Complete kit De
Information
Information 1602255 Legrand FLEX VIDEO LINEA3000 + X13E Video door intercom Two-wire, Wi-Fi 2-core cable, Power supply unit, Complete kit De
Information 1602255 Legrand FLEX VIDEO LINEA3000 + X13E Video door intercom Two-wire, Wi-Fi 2-core cable, Power supply unit, Complete kit De
Description
In addition to the house station your smartphone for additional control element. To connect with the intercom is a simple wireless connection. And you always keep the access to your home even if they do not.
This text is machine translated.
Features
- WLAN function and with menu navigation via the 7" touch screen, as well as picture and audio storage
- Ruflautstarkeregler
- Light button
- Integrated induction loop for hearing aid.
Scope of delivery
- AP-door station Linea 3000
- Wide-angle camera
- LED illuminated nameplate
- Power supply
- Video adapter
- Door opener relay
- AP-Video House Station Classe 300 X 13 E
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 1,600.00*

























