• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leica Disto D5 Laser range finder Bluetooth, Data logger app, Rechargeable Li-ion battery 200 m

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 685.00 / piece)
€ 685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leica 950908 DISTO D5

  • Reading range 0.05 m - 200 m
  • Accuracy ± 1 mm;IP54

Technical specifications

  • Accuracy in favorable conditions 1.0 mm
  • Accuracy in unfavorable conditions: 2.0 mm
  • Range under favorable conditions 0.05 – 200 m.
  • Range under unfavorable conditions 0.05 – 120 m
  • Smallest display unit: 0.1 mm
  • X-Range Power technology: Yes
  • Digital homing device with 4-way Zoom: Yes
  • Angle of inclination range 360 °
  • Inclination tolerance: ± 0.2°
  • ø Laser point | at distance: 6 / 30 / 60 mm | 10 / 50 / 100 m.
  • Automatically Laser shut-off after:90 s.
  • Automatically Switch-off after 180 s.
  • Bluetooth® Smart: Bluetooth® v5.0
  • Range of Bluetooth®: Up to 10 m.
  • Rechargeable battery life (Li-Ion, 2000 mAh): Up to 5,000 measurements; up to 10 hours operating time
  • Storage temperature range | Operating: -25 to 70 °C | -10 to 50 °C.
Product type

Laser range finder

Type

Laser distance meter

Min. reading range

0.05 m

Max. reading range

200 m

Accuracy ±

1 mm

Units of measurement

mm

Functions

Range finding (obstacles)

Inclinometer function

Power supply (details)

Li-Ion 2000 mAh rechargeable battery, charged via USB-C

Weight

180 g

IP54

Laser category

2

Laser wavelength

635 nm

Reading (details)

Display with IPS technology

Dim

(L x W x H) 144 x 60 x 24 mm

Width

60 mm

Height

24 mm

Length

144 mm

Manufacturer's standards (with certificate)

Features

Bluetooth

Data logger app

Rechargeable Li-ion battery

Type

Disto D5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453327 Leica Disto D5 Laser range finder Bluetooth, Data logger app, Rechargeable Li-ion battery 200 m

User & Safety Instructions

User & Safety Instructions 3453327 Leica Disto D5 Laser range finder Bluetooth, Data logger app, Rechargeable Li-ion battery 200 m

Description

The Leica DISTO D5 is particularly suitable for distance measurements in the outdoor area. Due to the digital homing device, the aim is no problem even in sunshine and at very large distances. Both the aim and the measurement results can be read very well on the large display with IPS-technology. For the highest accuracy the measurement can be triggered by gestures, WAS is a decisive advantage, especially at large distances. High flexibility offers different functions such as Smart horizontal mode, height tracking, profile or angle measurements. In this way, every measuring situation on the construction site can be solved quickly and efficiently. The data can then be transferred to the DISTO PLAN APP or individual templates, e.g. in EXCEL, and further processed in order to support an efficient and error-free digital workflow.

This text is machine translated.

Scope of delivery

  • Leica DISTO D5 laser distance meter
  • Wrist strap
  • Bag
  • USB cable
  • Safety Instructions
  • Calibration certificate "Silver"
  • Quick guide with QR code, with link to online manual

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

More interesting products

(*All information is plus legal VAT)