• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 1238 Style Index A4 1-12 Polypropylene Multicolour 12 dividers Extra wide, Printable 1238-00-00

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Leitz Index 1-12 A4 Polypropylene 1238 Style

  • Design and print your deck sheets via Www.leitz.com/easyprint
  • Robust and durable, made of extra-thick 0.30 mm PP
  • A4 over also enables the use of plastic pockets
  • 12 Tabs in stylish colors printed with numbers 1-12 for a clear sorting and quick access to the documents
  • With universal punching

Technical specifications

Product type

Index

Material

Polypropylene

Tab type

1-12

Factory colour

Multicolour

No. of index sheets

12 dividers

Paper size

A4

Index type

Full size

Holes

Universal

Feature description

Extra wide

Printable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1719989 Leitz 1238 Style Index A4 1-12 Polypropylene Multicolour 12 dividers Extra wide, Printable 1238-00-00

Description

Reusable, extra long-lasting register in an elegant color combination. About Leitz - easyprint a standard A4 sheet is labeled, which is placed behind the transparent front sheet of the register. The A4 cover sheet can be replaced as often as required and the register can be updated again and again. Ideal for a professional impression.

This text is machine translated.

What kind of Folders, Dividers are you looking for?

More interesting products

(*All information is plus legal VAT)