• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 1285 Index A5, Oversized 1-10 Polypropylene Grey 10 dividers 12850000

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Technical specifications

Product type

Index

Material

Polypropylene

Tab type

1-10

Factory colour

Grey

No. of index sheets

10 dividers

Paper size

A5

Oversized

Index type

Full size

Holes

6-hole

Feature description

Extra wide

Cover sheet

Yes

Hole re-inforcers

No

Width

165 mm

Height

210 mm

Product type description

Register

Film thickness

0.12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 338908 Leitz 1285 Index A5, Oversized 1-10 Polypropylene Grey 10 dividers 12850000

Description

Plastic Tab with numbers 1-10. For Format DIN A5. PP-Folie Mt Writeable-wrapper in gray. Color: gray, format/size: A5,

This text is machine translated.

What kind of Folders, Dividers are you looking for?

More interesting products

(*All information is plus legal VAT)