• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz IQ Office 150 Autofeed P5 Document shredder 150 sheet Micro-cut 2 x 15 mm P-5 44 l Also shreds Paper clips, Staple

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Leitz IQ Office 150 Automatic document shredder, P5, 150 sheets, quiet (55dBA) 30min continuous operation, 44L container (8014)

  • Fully automatic shredding of up to 300 sheets
  • 60 Minutes of continuous operation - Ideal for use in the office
  • 4 wheels enable a flexible and comfortable working
  • Quiet operating sound (58 dB) for concentrated operation
  • LED warning light indicates overheating and paper overload
  • Anti-paper jam technology for continuous shredding
  • Simple shredding thanks to automatic Start-Stop-Function
  • Removable 60 Litre waste container with sight window
  • LED indicates when the waste container is full
  • 'Ultra Quiet' Symbol: A stylised head with a finger pressed to the lips, indicating silence or quietness.
  • 'Paper strips' on a green background, 'P5' symbols and a paperclip. Indicator for security level in the context of document shredders.

Technical specifications

  • Tank capacity: 44 l (500 sheets)
Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Protection class 3 (high security level, top-secret information)

Security level

P-5

Cutting type

Micro-cut

Strip/particle size

2 x 15 mm

Cutting width (max.)

220 mm

No. of pages (max.)

150 sheet

Collector

44 l

Also shreds

Paper clips

Staples

Credit cards

Cutting speed

1.8 m/min

Noise emission (max.)

55 dB

Width

434 mm

Height

617 mm

Depth

365 mm

Weight

15.44 kg

Factory colour

White

Operating voltage

230 V / AC

Dim

(W x H x D) 434 x 617 x 365 mm

Safety level

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361828 Leitz IQ Office 150 Autofeed P5 Document shredder 150 sheet Micro-cut 2 x 15 mm P-5 44 l Also shreds Paper clips, Staple

Conformity certificate

Conformity certificate 2361828 Leitz IQ Office 150 Autofeed P5 Document shredder 150 sheet Micro-cut 2 x 15 mm P-5 44 l Also shreds Paper clips, Staple

Description

The Leitz IQ auto-feed office paper shredder (80140000) offers high security (P-5), quiet operation (58 dB) and an anti-paper jam technology. It shredders up to 150 pages automatically and has a 44-liter waste container. Ideal for everyday use in the office

This text is machine translated.

Features

  • Document shredder supports compliance with the GDPR, use of Leitz oil sheets (80070000)

Scope of delivery

  • Device, operating instructions

More interesting products

(*All information is plus legal VAT)