• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz IQ Office 300 Autofeed P5 Document shredder 300 sheet Micro-cut 2 x 15 mm P-5 60 l Also shreds Paper clips, Staple

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,165.00 / piece)
€ 1,165.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Document shredder IQ Office 300 Autofeed P5 Micro-cut 2 x 15 mm 60 l

  • Autofeed function for 300 sheets A4, manual paper feed for up to 8 sheets (80 g/m²)
  • Very quiet operation - for a quiet working environment (With regular use of Leitz oil sheets)
  • Anti-jam technology for continuous shredding - stops automatically and returns the paper if too much is loaded
  • Safety level DIN P5 microcut (2 x 15 mm)
  • Touch Control: Easy and intuitive to use with PIN-code lock of the paper chamber for absolute confidentiality and security
  • Also shreds credit cards, staples and paper clips
  • Thanks to the four high-quality castors, the shredder is easy to use move
  • The image shows a green symbol with a stylised person placing their finger to their lips. Above it reads 'Ultra', and below it says 'Quiet'.
  • A variety of white paper snippets on a green background. To the right of the image is 'P5' and a paperclip symbol.

Technical specifications

Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Protection class 3 (high security level, top-secret information)

Security level

P-5

Cutting type

Micro-cut

Strip/particle size

2 x 15 mm

Cutting width (max.)

230 mm

No. of pages (max.)

300 sheet

Collector

60 l

Also shreds

Paper clips

Staples

Credit cards

Cutting speed

2.2 m/min

Noise emission (max.)

55 dB

Width

465 mm

Height

775 mm

Depth

410 mm

Weight

23.0 kg

Factory colour

White

Operating voltage

230 V / AC

Dim

(W x H x D) 465 x 775 x 410 mm

Safety level

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361829 Leitz IQ Office 300 Autofeed P5 Document shredder 300 sheet Micro-cut 2 x 15 mm P-5 60 l Also shreds Paper clips, Staple

Conformity certificate

Conformity certificate 2361829 Leitz IQ Office 300 Autofeed P5 Document shredder 300 sheet Micro-cut 2 x 15 mm P-5 60 l Also shreds Paper clips, Staple

Description

Fully automatic shredder from Leitz with unique function for clean emptying of the waste container. So intelligent that it works completely independantly. Simply insert your paper stack (including staples and paper clips), close the lid and start your day. ideal for everyday use in any office environment. High security and excellent performance with this paper-free, quiet and long-running (1 hour) autofeed shredder. Automatically shredder 300 A4 sheets in P5 security level small micro-cut particles (2 x 15 mm) into the generous 60 liter container at once. Simple and intuitive to use thanks to touch control.

Unique function for clean emptying of the waste container (cutting shafts run backwards briefly after each shredding process), in order to prevent paper snip falling behind the container when pulling out.

Continuous runtime of one hour so that the maximum number of sheets of the paper chamber can be shredded in one pass. The energy saving ECO sleep mode is activated after 3 minutes of non-use.

This text is machine translated.

Features

  • Infrared sensor indicator for full waste container: If the waste container is 80% full, a flashing light is triggered, which tells the user to empty the waste container soon
  • Large 60 liter pull-out waste container to shred the entire contents of the paper chamber in one go
  • 415 (W) x 735 (H) x 465 (D) mm

Scope of delivery

  • Leitz IQ Autofeed Office 300 shredder

More interesting products

(*All information is plus legal VAT)