• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lékué 8710755884122 Hot-air fryers, 20 cm BPA-free, food-approved, dishwasher proof Green

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lékué Air Fryer Form 20 cm

  • 100% platinum silicone shape – flexible and non-stick coating for small to medium-sized hot-air fryers.
  • Its highly efficient non-stick surface protects the fryer from scratches and dirt accumulation and ensures that your deep fryer remains in perfect condition.
  • It is a long-lasting form that protects your fryer and allows you to easily prepare a variety of sweet and savory dishes.
  • Discover a world full of possibilities in your kitchen and experience the pleasure of creating delicious, healthy dishes with very little effort.

Technical specifications

Factory colour

Green

Product type

Hot-air fryers, 20 cm

Max. temperature

220 °C

Kitchen appliances features

BPA-free

food-approved

dishwasher proof

Weight

122 g

Width

235 mm

Height

50 mm

Length

235 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3802507 Lékué 8710755884122 Hot-air fryers, 20 cm BPA-free, food-approved, dishwasher proof Green

Description

Enjoy healthy, versatile cooking with the versatile pots of Lékué. With a diameter of 20 cm , this pot is perfectly suitable for medium and large hot air fryers.

This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)