• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lékué 8710755887123 Hot air fryer basket XL BPA-free, food-approved, dishwasher proof, with handle Grey

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Lékué Airfryer basket XL

  • Make the best use of space in your hot air fryer! Make use of the full cooking capacity of your hot air fryer with an adaptable basket design.
  • With adaptable corners that ensure a perfect fit, regardless of the size or shape of your hot air fryer.
  • Make your best hot-air fryers while you keep your hot-air fryer like new, free of fat and food residues.
  • Its retractable non-stick grips offer a more comfortable and secure hold.
  • Dual position: Raise the handles to get more space between your hand and the hot air fryer and lower them to take full advantage of the space in your appliance.
  • This hot-air fryer basket has a drip pattern on the bottom to separate the fat from your food, giving you a perfectly crispy finish.
  • Ideal for preparing small or juicy food such as fries or broccoli in your hot air fryer!
  • Made from 100% platinum silicone. BPA-free.
  • Perfect for hot air fryers from 6.5L to 5L. Adjustable from 250 x 250 x 85 mm up to 220 x 220 x 85 mm.

Technical specifications

Factory colour

Grey

Product type

Hot air fryer basket XL

Max. temperature

220 °C

Kitchen appliances features

BPA-free

food-approved

dishwasher proof

with handle

Weight

208 g

Width

253 mm

Height

85 mm

Length

253 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3802503 Lékué 8710755887123 Hot air fryer basket XL BPA-free, food-approved, dishwasher proof, with handle Grey

Description

Enjoy cleaner, easier and safer cooking with this hot air fryer basket. With its retractable handles and an adaptable design, you can use your hot air fryer like a professional!

This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)