• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco TT-34 USB turntable Belt drive Wood

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Fri 23 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Lenco TT-34 Record Player

  • USB recording function
  • 2 integrated speakers
  • 'Certified USB Logo' shows white text on a blue background with the word 'CERTIFIED' and the USB symbol.

Technical specifications

Product type

USB turntable

Drive

Belt drive

Rotational speed

33 1/3, 45, 78 rpm

Recording function

via USB

Turntable features

Direct encoding

Built-in speaker

Retro design

Operating voltage

230 V / AC

Factory colour

Wood

Weight

4.8 kg

Length

37 cm

Width

42.5 cm

Height

16.5 cm

Interfaces

USB

RCA (phono)

Records

Vinyl

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845051 Lenco TT-34 USB turntable Belt drive Wood

Description

Retro Record player from wood with USB connection.

This text is machine translated.

Features

  • Record player in a wooden casing with USB connection
  • USB connection for PC connection for the conversion of vinyl-in digital format
  • 3 speeds: 33 rpm, 45 RPM and 78 rpm
  • Belt drive
  • 2 integrated speakers
  • Records can also be played on the closed device
  • Thanks to the metal joint, the record player to remain open
  • Output power: 2 x 2 watt (RMS).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 181.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)