• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco Xemio-560PK Portable CD player Pink

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Lenco Xemio-560PK Portable CD player

  • 1.8” (4.5 cm) TFT LCD screen
  • Audio formats MP3
  • Photo formats: JPG and BMP
  • Video format: AMV
  • Built-in battery
  • Built-in microphone
  • Connection socket: Micro USB port, micro SD card reader (up to 64 GB), 3.5 mm headphone socket

Technical specifications

Product type

Portable CD player

Factory colour

Pink

Width

4.2500 cm

Height

8.8800 cm

Depth

1.0000 cm

Weight

0.0560 kg

Content

1 pc(s)

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3402156 Lenco Xemio-560PK Portable CD player Pink

User & Safety Instructions

User & Safety Instructions 3402156 Lenco Xemio-560PK Portable CD player Pink

Description

Let your children listen to their favorite music with the pink MP3/MP4 player.
Both the MP3/MP4 player and the headphones have a paw imprint.
The ear plugs are suitable for children and come with 3 pairs of ear plugs in different sizes.
With an internal memory of 8 GB, which can be extended to 128 GB with a micro-SD-card slot, there is adequate space for photos, videos, e-books and music available.
These are easy to view on the 1.8-inch TFT color screen.
The Xemio-560PK also has a voice recording function with integrated microphone.
These recordings can be transferred to the computer using the supplied USB cable, which is also suitable for charging the internal battery.
The MP3/MP4 player is available in pink and blue.

This text is machine translated.

Scope of delivery

  • In-ear Headphones
  • 3 pairs of ear plugs
  • USB cable

What kind of Portable CD & Audio Cassette Players are you looking for?

More interesting products

(*All information is plus legal VAT)