
1/16
Desktop PC
ThinkStation P3 Tower Gen 2
Intel® Core™ Ultra 7
Intel® Core™ Ultra 7 270K Plus
270K Plus
24 x
128 GB
DDR5-SDRAM
6400 MHz
4
256 GB
Yes
Intel
Intel graphics
No
1024 GB
SSD
1 TB
PCIe
0 GB
0 GB
German, QWERTZ
2 x
1 x
2 x
2 x
4 x
2 x
1 x
Black
180 mm
415 mm
370 mm
14.4 kg
750 W
Windows® 11 Pro
1 TB
1 x
No
yes
yes
yes
yes
yes
yes
yes
yes
1
yes
User & Safety Instructions 3842046 Lenovo Desktop PC ThinkStation P3 Tower Gen 2 Intel® Core™ Ultra 7 270K Plus 128 GB RAM 1 TB SSD Intel Intel graphics 30
The necessary accessories are required to use the article as described.