
1/19
Desktop PC
ThinkStation P3 Tower Gen 2
Intel® Core™ Ultra 7
Intel® Core™ Ultra 7 270K Plus
270K Plus
24 x
32 GB
DDR5-SDRAM
5600 MHz
4
256 GB
Yes
Intel
Intel graphics
No
512 GB
SSD
512 GB
PCIe
0 GB
0 GB
German, QWERTZ
2 x
1 x
1 x
2 x
4 x
2 x
1 x
Black
180 mm
415 mm
370 mm
14.4 kg
750 W
Windows® 11 Pro
512 GB
1 x
No
yes
yes
yes
yes
yes
yes
yes
yes
1
yes
User & Safety Instructions 3842055 Lenovo Desktop PC ThinkStation P3 Tower Gen 2 Intel® Core™ Ultra 7 270K Plus 32 GB RAM 512 GB SSD Intel Intel graphics 3
The necessary accessories are required to use the article as described.