• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Desktop PC ThinkStation P3 Tower Gen 2 Intel® Core™ Ultra 7 270K Plus 64 GB RAM 1 TB SSD Intel Intel graphics 30H

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ThinkStation P3 Tower Gen 2 Desktop PC

  • Intel® Core™ Ultra 7 270K Plus
  • RAM: 64 GB DDR5-SDRAM 5600 MHz
  • 1 TB SSD
  • Intel Intel graphics
  • Windows® 11 Pro

Technical specifications

  • Intel Core Ultra 7 processor family
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 4x DIMM
  • Optical Drive Type: No.
  • SSD interface PCI Express 5.0
  • SSD form factor M.2
  • Built-in graphics card model: Intel graphics
  • Intel W880 motherboard chipset
  • Product type: Workstation
  • HDMI Version 2.1
  • Keyboard included: Yes
Product type

Desktop PC

Model

ThinkStation P3 Tower Gen 2

CPU series

Intel® Core™ Ultra 7

CPU

Intel® Core™ Ultra 7 270K Plus

Processor/type

270K Plus

Processor cores (No.)

24 x

64 GB

RAM type

DDR5-SDRAM

Memory clock speed

5600 MHz

No. of memory slots

4

RAM / Max. upgrade

256 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card

No

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

SSD connection

PCIe

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

German, QWERTZ

No. of DisplayPort

2 x

No. of Gigabit LANs

1 x

No. of HDMI ports

2 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.0 ports

1 x

Factory colour

Black

Width

180 mm

Height

415 mm

Depth

370 mm

Weight

14.4 kg

PSU power

750 W

Operating system (Version)

Windows® 11 Pro

Memory capacity

1 TB

10/100/1000 Mbps ports

1 x

Wi-Fi

No

Line-out

yes

Ethernet LAN

yes

Cable lock slot

yes

Microphone in

yes

NVMe

yes

Mouse included

yes

Card reader integrated

yes

Trusted Platform Module (TPM)

yes

Number of SSDs installed

1

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842045 Lenovo Desktop PC ThinkStation P3 Tower Gen 2 Intel® Core™ Ultra 7 270K Plus 64 GB RAM 1 TB SSD Intel Intel graphics 30H

Description

Features

  • Intel core ultra 7 270K plus, 24C (8P + 16E)/24T, Max Turbo up to 5.5 GHz, 36MB Intel Smart cache
  • 2 x 32 GB UDIMM DDR5-5600 non-ECC
  • 1x 1TB SSD M.2 2280 PCIe 5.0x4 NVMe SSD Opal
  • Intel graphics
  • Windows 11 Pro

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.