• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Workstation TS P3 Tower G2 U7 265K TS Intel® Core™ Ultra 7 265K 5.5 GHz 16 GB RAM 512 GB SSD Intel Intel graphics

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo TS P3 Tower G2 U7 265K TS Workstation

  • Intel® Core™ Ultra 7 265K 20 core(s) / max. 5.5 GHz
  • RAM: 16 GB DDR5 RAM 5600 MHz
  • 512 GB SSD
  • Intel Intel graphics Nvidia 16 GB GDDR7
  • Windows® 11 Pro

Technical specifications

  • Intel Core Ultra 7 processor family
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 4x DIMM
  • Optical Drive Type: No.
  • SSD interface PCI Express 5.0
  • SSD form factor M.2
  • Built-in graphics card model: Intel graphics
  • HDMI version 2.1
  • Intel W880 motherboard chipset
  • Product type: Workstation
  • Keyboard included: Yes
Product type

Workstation

Model

ThinkStation P3 Tower Gen 2

CPU series

Intel® Core™ Ultra 7

CPU

Intel® Core™ Ultra 7 265K

Processor/type

265K

Processor cores (No.)

20 x

CPU turbo clock speed (max.)

5.5 GHz

No. of processor E cores

12

No. of processor P cores

8

16 GB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

No. of memory slots

4

RAM / Max. upgrade

256 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card (GPU manufacturer)

Nvidia

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR7

Dedicated graphics card (memory)

16 GB

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

SSD connection

M.2 PCIe NVMe 5.0 x4

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Keyboard layout

None (PC-controlled)

No. of DisplayPort

2 x

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.0 ports

1 x

Interfaces

Headphone input

Factory colour

Multicolour

Width

180 mm

Height

415 mm

Depth

370 mm

Weight

14.4 kg

PSU power

750 W

Features

Memory card reader

Operating system (Version)

Windows® 11 Pro

Memory capacity

512 GB

10/100/1000 Mbps ports

1 x

Wi-Fi

No

UKCA

yes

Line-out

yes

Ethernet LAN

yes

Cable lock slot

yes

Microphone in

yes

NVMe

yes

Mouse included

yes

Card reader integrated

yes

Trusted Platform Module (TPM)

yes

Number of SSDs installed

1

Number of discrete graphics cards

1

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754488 Lenovo Workstation TS P3 Tower G2 U7 265K TS Intel® Core™ Ultra 7 265K 5.5 GHz 16 GB RAM 512 GB SSD Intel Intel graphics

Description

Features

  • Intel core ultra 7 265 K, 20C (8P + 12E)/20T, Max Turbo up to 5.5 GHz, 30 MB Intel Smart cache
  • 2 x 16GB UDIMM DDR5-5600 non-ECC
  • 1x 512GB SSD M.2 2280 PCIe 5.0x4 NVMe SSD Opal
  • 1x Nvidia RTX PRO 2000 Blackwell 16GB GDDR7
  • Windows 11 Pro

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.