• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Workstation TS P3 Tower G2 U9 285K TS Intel® Core™ Ultra 9 285K 5.7 GHz 48 GB RAM 1 TB SSD Intel Intel graphics N

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo TS P3 Tower G2 U9 285K TS Workstation

  • Intel® Core™ Ultra 9 285K 24 core(s) / max. 5.7 GHz
  • RAM: 48 GB 6400 MHz
  • 1 TB SSD
  • Intel Intel graphics Nvidia Nvidia RTX PRO 5000 Blackwell 48 GB GDDR7
  • Windows® 11 Pro

Technical specifications

  • Intel Core Ultra 9 processor family
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 4x DIMM
  • Optical Drive Type: No.
  • SSD interface PCI Express 5.0
  • SSD form factor M.2
  • Built-in graphics card model: Intel graphics
  • HDMI version 2.1
  • Intel W880 motherboard chipset
  • Product type: Workstation
  • Keyboard included: Yes
Product type

Workstation

Model

Workstation TS P3 Tower G2

CPU series

Intel® Core™ Ultra 9

CPU

Intel® Core™ Ultra 9 285K

Processor/type

285K

Processor cores (No.)

24 x

CPU speed

5.7 GHz

CPU turbo clock speed (max.)

5.7 GHz

No. of processor E cores

16

No. of processor P cores

8

48 GB

Memory clock speed

6400 MHz

No. of memory slots

4

RAM / Max. upgrade

256 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card (GPU manufacturer)

Nvidia

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR7

Dedicated graphics card (memory)

48 GB

Onboard graphics card (version)

Nvidia RTX PRO 5000 Blackwell

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

SSD connection

M.2 PCIe NVMe 5.0 x4

HDD capacity (total)

0 GB

HDD 1 connection

M.2 PCIe NVMe 5.0 x4

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Keyboard layout

None (PC-controlled)

No. of DisplayPort

2 x

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.0 ports

1 x

Interfaces

Gigabit LAN (1 Gbps)

Width

180 mm

Height

415 mm

Depth

370 mm

Weight

14.4 kg

PSU power

750 W

Features

Memory card reader

Operating system (Version)

Windows® 11 Pro

Charging capacity (min.)

750 W

Charging capacity (max.)

1100 W

Memory capacity

1 TB

10/100/1000 Mbps ports

1 x

Wi-Fi

No

Line-out

yes

Ethernet LAN

yes

Cable lock slot

yes

Microphone in

yes

NVMe

yes

Mouse included

yes

Card reader integrated

yes

Trusted Platform Module (TPM)

yes

Number of SSDs installed

1

Number of discrete graphics cards

1

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754495 Lenovo Workstation TS P3 Tower G2 U9 285K TS Intel® Core™ Ultra 9 285K 5.7 GHz 48 GB RAM 1 TB SSD Intel Intel graphics N

Description

Features

  • Intel core ultra 9 285K, 24C (8P + 16E)/24T, Max Turbo up to 5.7GHz, 36MB Intel Smart cache
  • 2 x 64 GB CUDIMM DDR5-6400 non-ECC
  • 1x 1TB SSD M.2 2280 PCIe 5.0x4 NVMe SSD Opal
  • 1x Nvidia RTX PRO 5000 Blackwell 48GB GDDR7
  • Windows 11 Pro

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.