• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Desktop PC ThinkStation P3 Tower Gen 2 Intel® Core™ Ultra 7 270K Plus 16 GB RAM 512 GB SSD Intel Intel graphics N

1/18
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ThinkStation P3 Tower Gen 2 Desktop PC

  • Intel® Core™ Ultra 7 270K Plus
  • RAM: 16 GB DDR5-SDRAM 5600 MHz
  • 512 GB SSD
  • Intel Intel graphics Nvidia RTX PRO 2000 Blackwell 16 GB GDDR7
  • Windows® 11 Pro

Technical specifications

  • Intel Core Ultra 7 processor family
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 4x DIMM
  • Optical Drive Type: No.
  • SSD interface PCI Express 5.0
  • SSD form factor M.2
  • Built-in graphics card model: Intel graphics
  • Intel W880 motherboard chipset
  • Product type: Workstation
  • HDMI Version 2.1
  • Keyboard included: Yes
Product type

Desktop PC

Model

ThinkStation P3 Tower Gen 2

CPU series

Intel® Core™ Ultra 7

CPU

Intel® Core™ Ultra 7 270K Plus

Processor/type

270K Plus

Processor cores (No.)

24 x

16 GB

RAM type

DDR5-SDRAM

Memory clock speed

5600 MHz

No. of memory slots

4

RAM / Max. upgrade

256 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR7

Dedicated graphics card (memory)

16 GB

Onboard graphics card (version)

Nvidia RTX PRO 2000 Blackwell

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

SSD connection

PCIe

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

German, QWERTZ

No. of DisplayPort

2 x

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.0 ports

1 x

Factory colour

Black

Width

180 mm

Height

415 mm

Depth

370 mm

Weight

14.4 kg

PSU power

750 W

Operating system (Version)

Windows® 11 Pro

Memory capacity

512 GB

10/100/1000 Mbps ports

1 x

Wi-Fi

No

Line-out

yes

Ethernet LAN

yes

Cable lock slot

yes

Microphone in

yes

NVMe

yes

Mouse included

yes

Card reader integrated

yes

Trusted Platform Module (TPM)

yes

Number of SSDs installed

1

Number of discrete graphics cards

1

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842049 Lenovo Desktop PC ThinkStation P3 Tower Gen 2 Intel® Core™ Ultra 7 270K Plus 16 GB RAM 512 GB SSD Intel Intel graphics N

Description

Features

  • Intel core ultra 7 270K plus, 24C (8P + 16E)/24T, Max Turbo up to 5.5 GHz, 36MB Intel Smart cache
  • 2 x 32 GB UDIMM DDR5-5600 non-ECC
  • 1x 512GB SSD M.2 2280 PCIe 5.0x4 NVMe SSD Opal
  • 1x Nvidia RTX PRO 2000 Blackwell 16GB GDDR7
  • Windows 11 Pro

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.