• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop sleeve Urban Sleeve - Notebook-Hülle - 3 Suitable for up to: 33,8 cm (13,3") Grey

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Laptop sleeve

Design

Sleeve

Suitable for

33,8 cm (13,3")

Inside width

338 mm

Inside height

230 mm

Internal depth

28 mm

Width

350 mm

Height

240 mm

Depth

30 mm

Factory colour

Grey

Material

Polyester

Weight

340 g

Features

Water-repellent

Dim

(W x H x D) 350 x 240 x 30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446106 Lenovo Laptop sleeve Urban Sleeve - Notebook-Hülle - 3 Suitable for up to: 33,8 cm (13,3") Grey

Description

The Lenovo Urban bag sleeve is a high-quality storage solution for style-conscious professional users who travel a lot. In the numerous cases and compartments laptop, charger, mouse and other accessories can be stowed away safely. The water-repellent polyester outer cover and the padded inner pockets provide sufficient protection even in unforeseen situations.

This text is machine translated.

What kind of Laptop Protective Covers are you looking for?

More interesting products

(*All information is plus legal VAT)