• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop sleeve Sleeve ONE 33,02cm - 33,78cm Suitable for up to: 33,8 cm (13,3") Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dicota Sleeve ONE 33,02cm - 33,78cm Sleeve Laptop sleeve

  • Mainly made from robust RPET material
  • The elastic material fits exactly around the laptop
  • High-quality metal zip
  • Protects reliably against scratches and minor damages

Technical specifications

Product type

Laptop sleeve

Design

Sleeve

Suitable for

33,0 cm (13")

33,8 cm (13,3")

Inside width

330 mm

Inside height

30 mm

Internal depth

230 mm

Width

350 mm

Height

25 mm

Depth

250 mm

Factory colour

Black

Material

Recycled PET

Weight

120 g

Dim

(W x H x D) 350 x 25 x 250 mm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3203724 Dicota Laptop sleeve Sleeve ONE 33,02cm - 33,78cm Suitable for up to: 33,8 cm (13,3") Black

User & Safety Instructions

User & Safety Instructions 3203724 Dicota Laptop sleeve Sleeve ONE 33,02cm - 33,78cm Suitable for up to: 33,8 cm (13,3") Black

Description

The sleeve is mainly made from recycled PET, which fits perfectly around the laptop. In this way it protects the device optimally against scratches and minor damages.

The design is not only durable, but also extremely light. Your notebook can thus be transported flexibly, without taking up much space. Another plus point: The zipper on the inside is equipped with an extra protection to prevent scratches on the notebook.

This text is machine translated.

Features

  • Protection cover 33.8 cm (13.3") black
  • Fabric, jersey, polyethylene terephthalate
  • Brand compatibility: Universal
  • Scratch-resistant
  • 120 g
  • This text is machine translated.

What kind of Laptop Protective Covers are you looking for?

More interesting products

(*All information is plus legal VAT)