• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wenger Laptop sleeve WENGER - BQ Sleeve 35.56cm Laptop Black Suitable for up to: 35,6 cm (14") Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wenger WENGER - BQ Sleeve 35.56cm Laptop Black Sleeve Laptop sleeve

  • Padded laptop case for laptops up to 14″; light, simple design; exterior storage compartment for additional storage space

Technical specifications

  • Product volume: 3 liters
Product type

Laptop sleeve

Design

Sleeve

Suitable for

35,6 cm (14")

Inside width

32.5 cm

Inside height

23 cm

Internal depth

1.5 cm

Width

38 cm

Height

28 cm

Depth

3 cm

Factory colour

Black

Material

Polyester

Weight

0.180 kg

Dim

(W x H x D) 38 x 28 x 3 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3475900 Wenger Laptop sleeve WENGER - BQ Sleeve 35.56cm Laptop Black Suitable for up to: 35,6 cm (14") Black

Datasheet 3475900 Wenger Laptop sleeve WENGER - BQ Sleeve 35.56cm Laptop Black Suitable for up to: 35,6 cm (14") Black

User & Safety Instructions

User & Safety Instructions 3475900 Wenger Laptop sleeve WENGER - BQ Sleeve 35.56cm Laptop Black Suitable for up to: 35,6 cm (14") Black

Warranty Terms

Warranty Terms 3475900 Wenger Laptop sleeve WENGER - BQ Sleeve 35.56cm Laptop Black Suitable for up to: 35,6 cm (14") Black

Description

Whether on the way to work, at the university or while traveling – the bq sleeve 14 is the ideal solution for protecting your electronic devices while traveling. It is a particularly durable must-have with its elegant aesthetics and practical functions. Thanks to the light, slim design, you can easily put the laptop cover in your backpack or bag. In the additional storage compartment on the outside, important accessories are handy quickly.

This text is machine translated.

What kind of Laptop Protective Covers are you looking for?

More interesting products

(*All information is plus legal VAT)