• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop bag Laptop Sleeve PERFECT 15-15.6" Suitable for up to: 39,6 cm (15,6") Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dicota Laptop Sleeve PERFECT 15-15.6" Sleeve Laptop bag

  • Robust and elastic
  • Perfect fit thanks to synthetic neoprene
  • Protects reliably against scratches and minor damages
  • Double protection against scratches
  • Especially light design
  • Water-repellent material for comfortable traveling in any weather

Technical specifications

Product type

Laptop bag

Design

Sleeve

Suitable for

38,1 cm (15")

39,6 cm (15,6")

Inside width

385 mm

Inside height

265 mm

Internal depth

30 mm

Width

400 mm

Height

270 mm

Depth

25 mm

Factory colour

Black

Material

Synthetics

Neoprene

Weight

210 g

Features

Water-repellent

Dim

(W x H x D) 400 x 270 x 25 mm

Design height

270 mm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305477 Dicota Laptop bag Laptop Sleeve PERFECT 15-15.6" Suitable for up to: 39,6 cm (15,6") Black

Description

For anyone who wants to transport their notebook in between easily and flexibly.

Perfect Skin is made from elastic synthetic neoprene and fits like a second skin around your notebook. This ensures optimum protection against scratches and minor damages. Another plus point: The zipper on the inside is equipped with an extra protection to prevent scratches on the notebook.

This text is machine translated.

What kind of Laptop Protective Covers are you looking for?

More interesting products

(*All information is plus legal VAT)