• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Laptop sleeve Suitable for up to: 39,6 cm (15,6") Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Hama Sleeve Laptop sleeve

  • - Stable, well-designed laptop sleeve for safe storage of laptop plus accessories and for protection against dirt and scratches
  • - Slim sleeve made from pleasant neoprene material
  • - Padded laptop compartment for reliable protection during transportation
  • - Spacious front pocket with secure zip fastener for additional accessories or personal things
  • - Soft inner lining to protect the sensitive surface of the housing
  • - 2-way zip-closure: Quick opening of the main compartment and easy removal of the laptop

Technical specifications

  • Maximum screen size: 39.6 cm (15.6")
  • Case type: Protective sleeve
Product type

Laptop sleeve

Suitable for

35,8 cm (14,1")

36,1 cm (14,2'')

38,1 cm (15")

38,9 cm (15,3")

39,1 cm (15,4")

39,6 cm (15,6")

Width

420 mm

Height

300 mm

Depth

20 mm

Material

Neoprene

Weight

230.00 g

Factory colour

Black

Design

Sleeve

Dim

(W x H x D) 420 x 300 x 20 mm

Compatible with

Jede Marke

Suitable for

39,6 cm (15,6")

UKCA

not relevant

Quantity

1

Front pocket

yes

Number of front pockets

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436771 Hama Laptop sleeve Suitable for up to: 39,6 cm (15,6") Black

Description

The soft inner lining offers reliable protection, and the elegant Zipper perfectly round off the haptic design. The notebook sleeve "Neoprene" in black - a robust, daily companion.


Neoprene style

Slim sleeve in neoprene-style


Padded laptop compartment

Padded laptop compartment for reliable protection during transportation


Spacious front pocket

Spacious front pocket with secure zip fastener for additional accessories or personal things


Soft inner lining

Soft inner lining to protect the sensitive surface of the housing

This text is machine translated.

Features

  • Colour: Black, color: Black, series: Neoprene, material: Neoprene, type of seal: Zip, Outer dimension B x T x H: 42 x 2 x 30 cm, weight: 230 g, inner dimensions B x T x H: 41 x 1 x 29 cm, for display size: 39.62 cm (15.6"), suitable for: laptop

Scope of delivery

  • - 1 laptop sleeve "Neoprene"

More interesting products

(*All information is plus legal VAT)