• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop sleeve Smart Sleeve ONE 38,1cm 40,64cm Suitable for up to: 40,6 cm (16") Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dicota Smart Sleeve ONE 38,1cm 40,64cm Sleeve Laptop sleeve

  • Mainly made from robust RPET material
  • Front compartment with space for mobile accessories
  • Handles for easy carrying
  • High-quality metal zip
  • Protects reliably against scratches and minor damages

Technical specifications

Product type

Laptop sleeve

Design

Sleeve

Suitable for

38,1 cm (15")

38,9 cm (15,3")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

Inside width

385 mm

Inside height

30 mm

Internal depth

265 mm

Width

390 mm

Height

25 mm

Depth

285 mm

Factory colour

Black

Material

Recycled PET

Weight

240 g

Dim

(W x H x D) 390 x 25 x 285 mm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3203728 Dicota Laptop sleeve Smart Sleeve ONE 38,1cm 40,64cm Suitable for up to: 40,6 cm (16") Black

User & Safety Instructions

User & Safety Instructions 3203728 Dicota Laptop sleeve Smart Sleeve ONE 38,1cm 40,64cm Suitable for up to: 40,6 cm (16") Black

Description

The Smart sleeve offers convenient and light protection for the laptop. The case is mainly made of recycled PET, which is placed around the laptop like a second skin and protects it reliably against scratches and minor damage.

The laptop cover has two zip-closures, so that the device can be charged comfortably without taking it out of the bag. There is adequate space for mobile accessories thanks to the flexible pocket on the front side of the sleeve. Both the handles are very comfortable to wear, but are still so compact that the case fits easily in another bag.

This text is machine translated.

Features

  • Protection cover 35.8 cm (14.1") black
  • Fabric, jersey, polyethylene terephthalate
  • Brand compatibility: Universal
  • Front pocket
  • Handle(s)
  • Scratch-resistant
  • 240 g
  • This text is machine translated.

What kind of Laptop Protective Covers are you looking for?

More interesting products

(*All information is plus legal VAT)