• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Incase Laptop sleeve Classic Sleeve Suitable for up to: 41,1 cm (16,2") Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Incase Classic Sleeve Sleeve Laptop sleeve

  • Made from high quality Ariaprene™ nylonLined with a 3mm thick artificial fur interiorPerfect for daily use in all situationsHigh-quality zippers round off the harmonious designWaterproof outer sideReinforced back for additional protection

Technical specifications

Product type

Laptop sleeve

Design

Sleeve

Suitable for

39,1 cm (15,4")

40,6 cm (16")

41,1 cm (16,2")

Compatible with

MacBook Pro 16" (M5, 2026)

MacBook Pro 16" (M4, 2024)

MacBook Pro 16"

Width

406.5 mm

Height

32 mm

Depth

282.5 mm

Factory colour

Black

Material

Nylon

Features

Waterproof

Dim

(W x H x D) 406.5 x 32 x 282.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2758516 Incase Laptop sleeve Classic Sleeve Suitable for up to: 41,1 cm (16,2") Black

Description

Incase classic sleeve - Simple and trustworthy protection for all Apple MacBook Pro/Air models with 13" made from high quality Ariaprene™ nylon. The 3 mm strong, padded interior made of artificial fur provides an excellent protection for your MacBook Pro/Air.

This text is machine translated.

System requirements

  • Apple MacBook Pro 15.4" (late 2016, mid 2017, mid 2018, mid 2019), MacBook Pro 16" (late 2019), MacBook Pro 16.2" (M1 Pro/Max 2021, M2 Pro/Max 2022)
  • And many more 15" to 16" laptops

What kind of Laptop Protective Covers are you looking for?

More interesting products

(*All information is plus legal VAT)