• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop sleeve Urban Sleeve Suitable for up to: 35,6 cm (14") Grey

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Laptop sleeve

Design

Sleeve

Suitable for

35,6 cm (14")

Width

374 mm

Height

255 mm

Depth

30 mm

Factory colour

Grey

Material

Polyester

Weight

259 g

Features

Water-repellent

Dim

(W x H x D) 374 x 255 x 30 mm

Compatible with

Lenovo Flex 5G 14Q8CX05 82AK

Lenovo Flex 7 14IAU7 82VC

Lenovo IdeaPad 1 14ADA7 82R0

Lenovo IdeaPad 1 14ALC7 82R3

Lenovo IdeaPad 1 14IJL7 82LV

Lenovo IdeaPad 3 14ABA7 82RM

Lenovo IdeaPad 3 14ADA6 82KQ

Lenovo IdeaPad 3 14IAU7 82RJ

Lenovo IdeaPad 3 CB 14APO6 82MY

Lenovo IdeaPad 3 CB 14M836 82KN

Lenovo IdeaPad 320-14IKB 80YD

Lenovo IdeaPad 330-14IKB 81DA

Lenovo IdeaPad 4G 14Q8C05 82KE

Lenovo IdeaPad 5 14ABA7 82SE

Lenovo IdeaPad 5 14IAL7 82SD

Lenovo IdeaPad 5 CB 14ITL6 82M8

Lenovo IdeaPad 5G 14Q8X05 82KF

Lenovo IdeaPad Flex 5 14ITL05 82LT

Lenovo IdeaPad Slim 7 Carbon 14ACN6 82L1

Lenovo IdeaPad Slim 7 Pro 14IHU5 82QT

Lenovo Lenovo Slim 7 14IAP7 82SX

Lenovo ThinkBook 14 G4 ABA 21DK

Lenovo ThinkBook 14 G4 IAP 21DH

Lenovo ThinkBook 14 G4+ IAP 21CX

Lenovo ThinkBook 14p G2 ACH 20YN

Lenovo ThinkBook 14s Yoga G2 IAP 21DM

Lenovo ThinkPad E14 Gen 3 20Y7, 20YD, 20YF

Lenovo ThinkPad E14 Gen 4 21E3, 21EB

Lenovo ThinkPad L14 Gen 2 20X5, 20X6

Lenovo ThinkPad L14 Gen 3 21C1, 21C2, 21C5, 21C6

Lenovo ThinkPad P14s Gen 2 20VY, 21A0, 21A1

Lenovo ThinkPad P14s Gen 3 21AK

Lenovo ThinkPad T14 Gen 2 20W1, 20XK, 20XL

Lenovo ThinkPad T14 Gen 3 21AH

Lenovo ThinkPad T14s Gen 2 20XF, 20XG

Lenovo ThinkPad T14s Gen 3 21BR, 21BS

Lenovo ThinkPad X1 Carbon Gen 10 21CB, 21CC

Lenovo ThinkPad X1 Carbon Gen 9 20XX

Lenovo ThinkPad X1 Yoga Gen 6 20Y0

Lenovo ThinkPad X1 Yoga Gen 7 21CD, 21CE

Lenovo V14 G2 IJL 82QX

Lenovo V14 G2 ITL 82NM

Lenovo Yoga 5G 14Q8CX05 81XE

Lenovo Yoga 7 14ACN6 82N7

Lenovo Yoga 7 14IAL7 82QE

Lenovo Yoga 7 14ITL5 82LW

Lenovo Yoga 9 14IAP7 82LU

Lenovo Yoga Slim 7 Carbon 14ACN6 82L0

Lenovo Yoga Slim 7 Pro 14ACH5 D 82NJ

Lenovo Yoga Slim 7 Pro 14ACH5 O 82N5

Lenovo Yoga Slim 7 Pro 14ACH5 OD 82NK

Lenovo Yoga Slim 7 Pro 14ARH5 82LA

Lenovo Yoga Slim 7 Pro 14IAP7 82SV

Lenovo Yoga Slim 7 Pro 14IHU5 82NC

Lenovo Yoga Slim 7 Pro 14IHU5 O 82NH

Show more
UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827909 Lenovo Laptop sleeve Urban Sleeve Suitable for up to: 35,6 cm (14") Grey

Description

The Lenovo urban pocket cover is a high-quality storage solution for style-conscious professional users, who travel a lot. The numerous cases and compartments can be used to safely store laptop, charger, mouse and other accessories. The water-repellent polyester outer sleeve and the padded inner compartments provide adequate protection even in unforeseen situations.

This text is machine translated.

What kind of Laptop Protective Covers are you looking for?

More interesting products

(*All information is plus legal VAT)