• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Laptop sleeve LAPTOP SLEEVE Blue

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Trust LAPTOP SLEEVE Sleeve Laptop sleeve

  • Sleeve

Technical specifications

Product type

Laptop sleeve

Design

Sleeve

Inside width

40 cm

Inside height

28.5 cm

Internal depth

2.5 cm

Width

25 mm

Height

400 mm

Depth

285 mm

Factory colour

Blue

Material

Polyacetal (POM)

Weight

208 g

Dim

(W x H x D) 25 x 400 x 285 mm

Keyboard layout

French, AZERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410087 Trust Laptop sleeve LAPTOP SLEEVE Blue

Description

Durable laptop cover for laptops up to 16 inches

This text is machine translated.

What kind of Laptop Protective Covers are you looking for?

More interesting products

(*All information is plus legal VAT)