• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Laptop sleeve Suitable for up to: 33,8 cm (13,3") Grey

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Hama Sleeve Laptop sleeve

  • Resource-saving production from recycled PET materials, which are processed into yarn
  • Both indoor and outdoor materials are 100 percent Recycled polyester
  • The Terra line stands for sustainable products of high quality – good for you and good for the environment
  • Padded laptop compartment for reliable protection during transport
  • Organizer structure in the front pocket for clear storage of accessories
  • Soft inner lining to protect the sensitive housing surface
  • Water-repellent material for protection against moisture, dirt and scratches
  • This text is machine translated.

Technical specifications

Product type

Laptop sleeve

Design

Sleeve

Suitable for

33,8 cm (13,3")

Inside width

35 cm

Inside height

26 cm

Internal depth

1.5 cm

Width

36 cm

Height

27 cm

Depth

2 cm

Factory colour

Grey

Material

Recycled PET

Weight

266.00 g

Features

Water-repellent

Dim

(W x H x D) 36 x 27 x 2 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377014 Hama Laptop sleeve Suitable for up to: 33,8 cm (13,3") Grey

Description

Features

  • Fashionable notebook sleeve for trend-conscious storage and protection of the Notebooks from dirt and scratches
  • Two stable zipper zippers for secure closing of the main compartment

Scope of delivery

  • Notebook sleeve "Terra"

What kind of Laptop Protective Covers are you looking for?

More interesting products

(*All information is plus legal VAT)