
Highlights & Details
Dicota Sleeve ONE 25,4cm - 29,46cm Sleeve Laptop sleeve
- Mainly made from robust RPET material
- The elastic material fits exactly around the laptop
- High-quality metal zip
- Protects reliably against scratches and minor damages
- This text is machine translated.
Technical specifications
- Product type
Laptop sleeve
- Design
Sleeve
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
26,7 cm (10,5")
26,9 cm (10,6")
27,9 cm (11")
29,5 cm (11,6")
- Inside width
300 mm
- Inside height
30 mm
- Internal depth
205 mm
- Width
320 mm
- Height
25 mm
- Depth
225 mm
- Factory colour
Black
- Material
Recycled PET
- Weight
100 g
- Dim
(W x H x D) 320 x 25 x 225 mm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3203722 Dicota Laptop sleeve Sleeve ONE 25,4cm - 29,46cm Suitable for up to: 29,5 cm (11,6") Black
User & Safety Instructions
User & Safety Instructions 3203722 Dicota Laptop sleeve Sleeve ONE 25,4cm - 29,46cm Suitable for up to: 29,5 cm (11,6") Black
Description
The design is not only durable, but also extremely light. Your notebook can thus be transported flexibly, without taking up much space. Another plus point: The zipper on the inside is equipped with an extra protection to prevent scratches on the notebook.
This text is machine translated.
Features
- Protection cover 29.5 cm (11.6") black
- Fabric, jersey, polyethylene terephthalate
- Brand compatibility: Universal
- Scratch-resistant
- 100 g































