
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
Dicota Sleeve ONE 30,48cm - 31,75cm Sleeve Laptop sleeve
- Mainly made from robust RPET material
- The elastic material fits exactly around the laptop
- High-quality metal zip
- Protects reliably against scratches and minor damages
Technical specifications
- Product type
Laptop sleeve
- Design
Sleeve
- Suitable for
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,2 cm (12,3")
31,8 cm (12,5")
- Inside width
315 mm
- Inside height
30 mm
- Internal depth
215 mm
- Width
335 mm
- Height
25 mm
- Depth
240 mm
- Factory colour
Black
- Material
Recycled PET
- Weight
110 g
- Dim
(W x H x D) 335 x 25 x 240 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3203723 Dicota Laptop sleeve Sleeve ONE 30,48cm - 31,75cm Suitable for up to: 31,8 cm (12,5") Black
User & Safety Instructions
User & Safety Instructions 3203723 Dicota Laptop sleeve Sleeve ONE 30,48cm - 31,75cm Suitable for up to: 31,8 cm (12,5") Black
Description
The sleeve is mainly made from recycled PET, which fits perfectly around the laptop. In this way it protects the device optimally against scratches and minor damages.
The design is not only durable, but also extremely light. Your notebook can thus be transported flexibly, without taking up much space. Another plus point: The zipper on the inside is equipped with an extra protection to prevent scratches on the notebook.
This text is machine translated.
The design is not only durable, but also extremely light. Your notebook can thus be transported flexibly, without taking up much space. Another plus point: The zipper on the inside is equipped with an extra protection to prevent scratches on the notebook.
This text is machine translated.
Features
- Protection cover 31.8 cm (12.5") black
- Fabric, jersey, polyethylene terephthalate
- Brand compatibility: Universal
- Scratch-resistant
- 110 g
- This text is machine translated.































