• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Workstation ThinkStation P3 Tower Gen 2 Intel® Core™ Ultra 9 (Series 2) 285K 5.7 GHz 20 GB RAM 1 TB SSD Intel Int

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo ThinkStation P3 Tower Gen 2 Workstation

  • Intel® Core™ Ultra 9 (Series 2) 285K 24 core(s) / max. 5.7 GHz
  • RAM: 20 GB DDR5 RAM 5600 MHz
  • 1 TB SSD
  • Intel Intel graphics Nvidia RTX 4000 Ada 20 GB GDDR6
  • Windows® 11 Pro

Technical specifications

  • Intel Core Ultra 9 processor family
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 4x DIMM
  • Optical Drive Type: No.
  • SSD interface PCI Express 5.0
  • SSD form factor M.2
  • Built-in graphics card model: Intel graphics
  • Intel W880 motherboard chipset
  • Product type: Workstation
  • HDMI version 2.1
  • Keyboard included: Yes
Product type

Workstation

Model

ThinkStation P3 Tower Gen 2

CPU series

Intel® Core™ Ultra 9 (Series 2)

CPU

Intel® Core™ Ultra 9 (Series 2) 285K

Processor/type

285K

Processor cores (No.)

24 x

CPU turbo clock speed (max.)

5.7 GHz

20 GB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

No. of memory slots

4

RAM / Max. upgrade

256 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR6

Dedicated graphics card (memory)

20 GB

Onboard graphics card (version)

Nvidia RTX 4000 Ada

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

SSD connection

M.2 PCIe NVMe 5.0 x4

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

Keyboard not included

No. of DisplayPort

2 x

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.0 ports

1 x

Factory colour

Black

Width

180 mm

Height

415 mm

Depth

370 mm

Weight

14.4 kg

PSU power

750 W

Features

Built-in SSD

Kensington lock

TPM2.0 module

Operating system (Version)

Windows® 11 Pro

Memory capacity

1 TB

10/100/1000 Mbps ports

1 x

Wi-Fi

No

UKCA

not relevant

Line-out

yes

Ethernet LAN

yes

Cable lock slot

yes

Microphone in

yes

NVMe

yes

Mouse included

yes

Card reader integrated

yes

Trusted Platform Module (TPM)

yes

Number of SSDs installed

1

Number of discrete graphics cards

1

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776194 Lenovo Workstation ThinkStation P3 Tower Gen 2 Intel® Core™ Ultra 9 (Series 2) 285K 5.7 GHz 20 GB RAM 1 TB SSD Intel Int

Description

The Lenovo ThinkStation P3 Gen 2 is designed for professionals who need a powerful workstation. Equipped with a 24 Kern Intel core Ultra-9 processor, this tower workstation offers robust performance for demanding applications. With 64 GB DDR5 SDRAM with Dual channel memory architecture and efficient data processing is provided for smooth multi-tasking and efficient. The installed 1 TB NVMe SSD allows quick access to data and is enhanced with TCG Opal encryption for enhanced security. With a variety of connectivity options including USB-A, USB-C, HDMI and DisplayPort, users can easily connect peripherals and displays, WAS makes this workstation a versatile choice for any professional environment. The Lenovo ThinkStation P3 Gen 2 complies with strict compliance standards such as FIPS 140-2 and MIL-STD 810H to ensure reliability and security for sensitive tasks. The integrated Realtek ALC623-CG audio codec delivers high-resolution audio output for an impressive experience. The system also has a Kensington security slot and a padlock for protection against theft and unauthorized access. With a powerful 750-watt power supply certified to 80 PLUS Platinum, this workstation is designed to efficiently handle demanding workloads.

This text is machine translated.

Features

  • Intel core ultra 9 285K, 24C (8P + 16E)/24T, Max Turbo up to 5.7GHz, 36MB Intel Smart cache
  • 2 x 32 GB UDIMM DDR5-5600 non-ECC
  • 1x 1TB SSD M.2 2280 PCIe 5.0x4 NVMe SSD Opal
  • 1x Nvidia RTX 4000 Ada generation 20GB
  • Windows 11 Pro

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.