• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenox 1768436 Hole saw set 19 mm, 22 mm, 29 mm, 38 mm, 44 mm, 68 mm 6 pc(s)

1/4
Product type
Hole saw set
Drill hole Ø
19 mm
22 mm
29 mm
38 mm
44 mm
68 mm
Material suitability
Plasterboard
Softwood
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hole saw set

Drill hole Ø

19 mm

22 mm

29 mm

38 mm

44 mm

68 mm

Material suitability

Plasterboard

Softwood

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208571 Lenox 1768436 Hole saw set 19 mm, 22 mm, 29 mm, 38 mm, 44 mm, 68 mm 6 pc(s)

Description

Features

  • 50% longer life and double durability*
  • Increased wall thickness improves durability and minimizes tooth loss
  • Optimised dental design easily penetrates in metal
  • SPEED SLOT stairway opening for quick, easy removal of the drill core
  • Sturdy case design withstands damage from traps and hard environment
  • Snap fastener locks the set firmly and securely
  • Metal buckle and hinge pins do not break or wear
  • *Compared to the previous LENOX model
  • This text is machine translated.

Scope of delivery

  • Hole saw set 6 piece Bi-metal

More interesting products

(*All information is plus legal VAT)