• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenox SPEED SLOT® 3004343L Hole saw 68 mm 1 pc(s)

Product type
Hole saw
Drill hole Ø
68 mm
Material
HSS bimetal
Material suitability
Plasterboard
Softwood
Working length
40 mm
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole saw

Drill hole Ø

68 mm

Material

HSS bimetal

Material suitability

Plasterboard

Softwood

Working length

40 mm

Length

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208587 Lenox SPEED SLOT® 3004343L Hole saw 68 mm 1 pc(s)

Description

Features

  • 50% longer life and double durability*
  • Increased wall thickness improves durability and minimizes tooth loss
  • Optimised dental design easily penetrates in metal
  • Longer, sharper teeth remove more wood for fast cutting
  • SPEED SLOT stairway opening for quick, easy removal of the drill core
  • *Compared to the previous LENOX model
  • This text is machine translated.

Scope of delivery

  • Hole saw bi-metal 68mm

More interesting products

(*All information is plus legal VAT)